213598-1
CNV OUTLET PC BOARD MNT,GRAY
Enhance your connectivity with this convenient Outlet PC Board Mount in a sleek gray hue. Crafted with durable Glass-Filled Nylon housing and featuring a Panel mount design, it ensures secure installation. The Through Hole - Solder termination method guarantees reliable connectivity, while the Brass contacts with Tin-Lead plating can handle up to 15 A of current. Perfect for industrial use, this connector is ECCN EAR99 and RoHS compliant, meeting international standards for environmental responsibility. Upgrade your power connections with this reliable and versatile component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213598-1 |
Housing Material: | Glass-Filled Nylon |
Mount Type: | Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Contact Plating: | Tin-Lead |
Contact Amperage: | 15 A |
Housing Color: | Gray |
GPL: | G11 |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4957 |
Connector Product Type: | Convenience Outlet |
ECCN: | EAR99 |
Height: | 1.23 in, 31.12 mm |
Width: | 1.23 in, 31.12 mm |
Dimensions: | 31.12 x 31.12 x 32.54 mm |
Depth: | 1.28 in, 32.54 mm |
Part Aliases: | 213598-1 |
SKU: | AMP213598-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |