213799-1
M-SERIES PLUG HOUSING,34 POS
Enhance your industrial connectivity with our M-Series Plug Housing, designed for seamless integration in a variety of applications. This housing, featuring 34 positions for optimal versatility, is crafted from durable Polyester - GF material in a sleek black finish. With a high material flammability standard of UL 94V-0, you can trust in its reliability. Suitable for wire and cable termination, this housing is ideal for cable-to-cable connector systems. Operating efficiently in a wide temperature range from -55 to 130°C (-67 to 266°F), it ensures performance in diverse environments. Enjoy the convenience of a package quantity of 1, making it a practical choice for your connectivity needs. Rest assured, this product is RoHS compliant, aligning with environmental regulations. Elevate your power connector setup with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 213799-1 |
Series: | AMP M Series |
Housing Material: | Polyester - GF |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 34 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Package |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
Panel Mount: | Without |
Connector Height: | 50.8 mm, .6 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7965 |
Connector Length: | 23.52 mm, .926 in |
Connector System: | Cable-to-Cable |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 19.05 mm, .75 in |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 213799-1 |
SKU: | AMP213799-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |