213800-2

M-SERIES PLUG HOUSING,34 POS

Introducing the M-Series Plug Housing, a durable and versatile component designed for seamless connectivity in industrial settings. With 34 pin contacts, this housing ensures efficient signal transmission. Constructed from UL 94V-0 rated Polyester GF material in a sleek black finish, it guarantees both safety and style. Featuring a panel mount with screw mount capability, installation is quick and easy. Operating temperature ranges from -55 to 130°C (-67 to 266°F), making it suitable for diverse environments. Measuring 50.8mm in height and .75 inches in width, its compact design is ideal for space-saving applications. RoHS compliant and ECCN classified as EAR99, this housing upholds international standards for quality and environmental responsibility. Whether used in cable-to-cable or cable-to-panel configurations, its reliability is unmatched. Upgrade your power connectors with this essential AMP M Series component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 213800-2
Series: AMP M Series
Housing Material: Polyester - GF
Mount Type: Panel
Contact Type: Pin
Package Quantity: 1
Number of Positions: 34
Housing Color: Black
GPL: 231
Packaging: Package
Operating Temperature Range: -55 - 130 °C, -67 - 266 °F
Panel Mount: With
Connector Height: 1.999 in, 50.8 mm
Panel Mount Type: Screw Mount
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5050
Connector Length: 23.52 mm, .926 in
Connector System: Cable-to-Cable, Cable-to-Panel
Connector Product Type: Housing
ECCN: EAR99
Connector Width: 19.05 mm, .75 in
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 213800-2
SKU: AMP213800-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: