213802-1
M-SERIES RCPT HOUSING,34 POS
Enhance your connectivity with the AMP M Series RCPT HOUSING. Featuring 34 positions for seamless integration, this panel-mounted socket connector is crafted from durable UL 94V-0 rated Polyester-GF material in a sleek black finish. Operating effortlessly in a wide temperature range from -55 to 130°C (-67 to 266°F), it is ideal for industrial applications. With a connector height of 50.8mm (1.999 in) and a screw mount feature, installation is a breeze. This high-quality housing, suitable for both cable-to-cable and cable-to-panel connections, ensures reliable performance. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your power connectivity needs. Elevate your setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213802-1 |
Series: | AMP M Series |
Housing Material: | Polyester - GF |
Mount Type: | Panel |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 34 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Package |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
Panel Mount: | With |
Connector Height: | 1.999 in, 50.8 mm |
Panel Mount Type: | Screw Mount |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5050 |
Connector Length: | 23.52 mm, .926 in |
Connector System: | Cable-to-Cable, Cable-to-Panel |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 19.05 mm, .75 in |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 213802-1 |
SKU: | AMP213802-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |