213845-2

POWERBAND PIN ASY 14-12 STRIP

Enhance your power connection with our POWERBAND PIN ASY 14-12 STRIP, a reliable accessory for AMP POWERBAND series. This Contact features a Straight mount type and Crimp termination method, ensuring secure and efficient installation. Crafted from high-quality Copper, it offers a durable solution for power applications, with a voltage rating of 600 V AC and 600 V DC. The Pin contact type, size 8, is suitable for wire sizes 12-14 AWG, adding versatility to its usage. With a contact amperage of 50 A and contact retention feature, it guarantees stable performance. Gold plating on the mating area ensures excellent conductivity, while operating temperatures ranging from -55 to 105°C (-67 to 221°F) make it suitable for diverse environments. This industrial-grade contact, compliant with RoHS regulations, is ideal for wire-to-wire connectors in power systems. Upgrade your connections with this essential component, designed for reliability and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213845-2
Series:AMP POWERBAND
Accessory Type:Contact
Mount Type:Straight
Termination Method:Crimp
Contact Material:Copper
Voltage:600 V AC, 600 V DC
Contact Size:8
Contact Type:Pin
Contact Amperage:50 A
Number of Positions:1
Termination Type:Crimp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:.02 µm, 1 µin
Contact Underplating Material:Nickel
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Wire Size:12 - 14 AWG, 2 - 3 mm²
Connector System:Wire to Wire
Contact Termination Plating:Gold Flash
Contact Mating Area Plating Finish:Semi-Bright
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Contact Retention:With
Test Current:50 A
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Gold Flash
Crimp Area Plating Finish:Semi-Bright
Crimp Area Plating Thickness:.02 µm, 1 µin
Contact Product Type:Contact
Mating Pin Diameter:.125 in, 3.18 mm
Part Aliases:213845-2
SKU:AMP213845-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: