213932-2
M-SER 34P ASSM KIT(CC,JS)V.35
Part Aliases: TE Connectivity C72627-000,AMP-0-0213932-2
Enhance industrial connectivity with our M-SER 34P Assembly Kit, featuring a durable polyester housing in sleek black. This UL and CSA compliant kit ensures safety and reliability, with a flammability standard of UL 94V-0. With 34 pin contact positions, it offers ample connectivity for various applications. Operating seamlessly in extreme temperatures ranging from -55 to 130°C (-67 to 266°F), it's suitable for diverse environments. The cable-to-cable connector system, with a plug housing type, guarantees easy installation. Each kit, packaged in a convenient bag, includes one housing unit, making it a versatile solution for power connectivity needs. Rest assured, it meets RoHS compliance standards, aligning with environmental regulations. Indispensable for power connectors, this AMP M Series kit, known by its part aliases C72627-000 and 213932-2, is essential for efficient industrial operations.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 213932-2 |
Series: | AMP M Series |
Housing Material: | Polyester |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 34 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
Panel Mount: | Without |
Connector Height: | 1.62 in, 41.15 mm |
Sealable: | No |
GPL Description: | Industrial |
Product Code: | 7965 |
Connector Length: | 2.05 in, 52.07 mm |
Connector System: | Cable-to-Cable |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 21.03 mm, .828 in |
Accepts Cable Diameter: | 11.43 mm, .45 in |
Connector and Housing Type: | Plug |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | C72627-000,AMP-0-0213932-2 213932-2 |
SKU: | AMP213932-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2018 | E-18-006594 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |