213931-3
M-SERIES KIT,V.35,34P,UNASSM
Introducing the M-SERIES KIT, a versatile solution for V.35 connectivity. This 34-position housing, crafted from durable UL 94V-0 rated polyester, features socket contacts for secure connections. With a sleek black housing and industrial-grade design, it's perfect for a range of applications. Operating in temperatures from -55 to 130 °C (-67 to 266 °F), it ensures reliability in harsh environments. The cable-to-cable system, with a connector length of 2.05 inches, offers flexibility in setup. ROHS compliant and with a connector housing type of receptacle, this kit meets high standards of quality and sustainability. Whether for professional or personal use, this AMP M Series product delivers exceptional performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213931-3 |
Series: | AMP M Series |
Housing Material: | Polyester |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 34 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Loose Piece |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
Panel Mount: | Without |
Connector Height: | 41.15 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7965 |
Number of Signal Positions: | 34 |
Connector Length: | 2.05 in, 52.07 mm |
Connector System: | Cable-to-Cable |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 21.03 mm, .828 in |
Accepts Cable Diameter: | 13.83 mm, .544 in |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 213931-3 |
SKU: | AMP213931-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |