2141576-2

32POS NANO MQS TL PLUG HOUSING, CODE B

Enhance connectivity in automotive applications with our Nano MQS series, specifically designed for housing female terminals. Featuring a 2-row configuration with a 1.8mm pitch, these connectors ensure secure and efficient signal transmission. With a voltage rating of 12V DC, they meet the power needs of modern vehicles. Constructed from durable PBT GF material, they guarantee reliability even in harsh environments, operating flawlessly in temperatures ranging from -40 to 105°C. Offering 32 positions and compatibility with wire-to-board and wire-to-device setups, these connectors are versatile in their application. The black housing, measuring 1.303 inches in length, with a 180° cable exit angle, provides easy installation. Designed for convenience, they come in packaging suitable for industrial use, making them a must-have component in automotive systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2141576-2
Series: Nano MQS
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .071 in, 1.8 mm
Voltage: 12 V DC
Row Spacing: .232 in, 5.9 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 32
GPL: N54
Packaging: Box & Carton
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M120
Connector System: Wire to Board, Wire-to-Device
Length: 1.303 in
Cable Exit Angle: 180°
Height: 16.4 mm, .646 in
Width: 14.8 mm, .583 in
Mating Tab Width: .02 in, .5 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 2141576-2
SKU: AMP2141576-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: