2141830-1
MQS0,63 Sn tab LL EDS 0,08-0,22
Enhance your automotive, truck, bus, or off-road electrical systems with our MQS0.63 Sn tab LL EDS terminals. Designed for optimal performance, these terminals feature a crimp contact method with tin plating, ensuring secure and reliable connections. With an operating temperature range of -40 to 120°C (-40 to 248°F), they can withstand harsh environments with ease. Suitable for wire sizes ranging from 0.08 to 0.22 mm², these terminals offer versatility in various applications. The F-Crimp design and Locking Lance feature provide additional stability, while the tab splice type simplifies installation. Rest assured of their quality, as they are RoHS compliant. Upgrade your connectivity solutions with these high-quality automotive connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2141830-1 |
Amperage: | 7.5 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Wire Size: | .08 - .22 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2141830-1 |
series: | MQS |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .63 mm / .025 in |
Mating Tab Width: | .63 mm / .025 in |
Wire Insulation Diameter: | .85 - 1 mm / .033 - .039 in |
Wire Size Search: | 19 AWG / 20 AWG / .13 mm² / .17 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |