2151328-1
OCEAN_2.0_APPLICATOR-S-040F114O
Introducing the OCEAN 2.0 APPLICATOR-S-040F114O, a versatile tool designed for precision applications. With options for both 30mm (1.12") and 40mm (1.62") stroke terminators, this applicator ensures accurate and efficient performance. Featuring a mechanical feed type, it offers seamless operation for various tasks. Rest assured, this product is ROHS compliant, meeting strict environmental standards. Perfect for connectors and tools, the OCEAN 2.0 APPLICATOR-S-040F114O is a must-have for any professional workspace.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151328-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151328-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |