2141868-2
TAB 1.2X0.6,SWS; 0,08-0,15SQMM
Enhance your automotive, truck, bus, or off-road electrical connections with our TAB terminals. Measuring 1.2x0.6 inches, these terminals feature a secure F-Crimp design for easy and reliable installation. With a wire size compatibility ranging from 0.08 to 0.15 sq.mm (.13mm²), they offer versatility in various applications. The tin contact plating ensures excellent conductivity, while the operating temperature range of -40 to 150°C (-40 to 302°F) guarantees performance in diverse environmental conditions. Equipped with a locking lance for primary locking, these terminals provide added security. Ideal for a wide range of automotive connectivity needs, they are a dependable choice for industry professionals.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2141868-2 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Wire Size: | .13 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2141868-2 |
series: | MCON Interconnection System |
Seal Type: | Single Wire Seal (SWS) |
Interface Plating: | Gold (Au) |
Mating Tab Thickness: | .6 mm / .023 in |
Mating Tab Width: | 1.2 mm / .047 in |
Wire Insulation Diameter: | 2.6 mm / .102 in |
Tab Length: | 25.6 mm / 1 in |
Wire Size Search: | .13 mm² |
Customer Preferred Contact: | No |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |