2151658-2

OCEAN-2.0-APPLICATOR-S-040F114O

Enhance your production efficiency with the OCEAN-2.0-APPLICATOR-S-040F114O, a state-of-the-art tool designed for precision applications. With a choice of 30mm or 40mm stroke terminators, this pneumatic applicator offers unparalleled control and accuracy. Its ergonomic design ensures comfortable use, making it ideal for high-volume tasks. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Elevate your workflow with this essential tool for connectors and other applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151658-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151658-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: