2143307-1
1x6 QSFP Assy w/ LP & PCI HS
Enhance your high-speed data transmission with our QSFP/QSFP+ Cage Assembly, designed for seamless board mounting with a termination method of Through Hole - Press-Fit. Featuring six ports in a 1 x 6 configuration, this UL 94V-0 compliant assembly ensures reliable connectivity at data rates of up to 14 Gb/s. Suitable for standard applications, it operates efficiently in a wide temperature range from -55 to 105 °C (-67 to 221 °F). With a durable design, including Nickel Silver cage material and anodized black heat sink, this assembly guarantees long-lasting performance. The included dual round lightpipe and customer-applied gasket for EMI and RFI protection further enhance its functionality. RoHS compliant and with ECCN classification of EAR99, it meets international quality and regulatory standards. Elevate your connectivity solutions with this high-speed cage assembly, ideal for signal applications in various industries.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2143307-1 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 6 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 6 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Customer Applied Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | PCI |
Heat Sink Height: | .165 in, 4.2 mm |
Lightpipe Configuraton: | Dual Round |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2143307-1 |
SKU: | AMP2143307-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |