2143307-2
1x6 QSFP Assy w/ LP & SAN HS
Enhance your high-speed connectivity with our QSFP/QSFP+ Board Mount Cage Assembly, designed for standard applications. This UL 94V-0 compliant assembly features six ports with a 1 x 6 port matrix configuration, ensuring efficient signal transmission at 14 Gb/s. With through-hole press-fit termination and a tail length of 2.2 mm, it offers secure and reliable PCB contact. The nickel silver cage with an anodized black heat sink, along with a customer-applied gasket for EMI/RFI protection, guarantees optimal performance in harsh environments. Complete with dual round lightpipe configuration and included accessories, this assembly is a versatile and essential component for your connectivity needs. ROHS compliant for peace of mind, it is the perfect solution for demanding applications requiring high-speed data transfer.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2143307-2 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 6 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 6 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Customer Applied Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | SAN |
Heat Sink Height: | .256 in, 6.5 mm |
Lightpipe Configuraton: | Dual Round |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2143307-2 |
SKU: | AMP2143307-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |