2143307-3
1x6 QSFP Assy w/ LP & Netwk HS
Enhance your networking setup with our high-speed QSFP/QSFP+ Cage Assembly, designed for efficient data transmission at 14 Gb/s. With a ganged cage type and 1 x 6 port matrix configuration, it offers seamless connectivity for standard applications. The UL 94V-0 material flammability standard ensures safety, while the through-hole press-fit termination method guarantees secure installation on your board. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this assembly is suitable for diverse environments. Its nickel silver construction and tin-plated PCB contacts provide durability and reliability for signal transmission. The included accessory, a black anodized heat sink, helps dissipate heat effectively. RoHS compliant and ECCN EAR99, this connector assembly meets international standards for quality and environmental responsibility. Elevate your data and device connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2143307-3 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 6 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 6 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Customer Applied Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | Networking |
Heat Sink Height: | 13.5 mm, .531 in |
Lightpipe Configuraton: | Dual Round |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2143307-3 |
SKU: | AMP2143307-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |