2143330-3
1X6 QSFP Kit Assy Bhnd Bzl,Networking
Enhance your networking setup with our high-performance QSFP/QSFP+ Board Mount Cage Assembly, designed for standard applications. Featuring a durable Nickel Silver construction with UL 94V-0 flammability standard, this assembly ensures reliable signal transmission in demanding environments. With six ports arranged in a 1x6 matrix configuration, it offers seamless connectivity for data interfaces operating at 14 Gb/s. The Through Hole - Press-Fit termination method and tin-plated PCB contacts guarantee secure and efficient installation on boards up to 1.45mm thick. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this cage assembly is suitable for various industrial settings. The ganged cage type, along with the included heat sink for optimal thermal management, makes it ideal for networking applications. RoHS compliant and ECCN EAR99, it meets international quality and export standards, ensuring peace of mind for your connectivity needs. Elevate your system performance with this essential component for high-speed data transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2143330-3 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 6 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 6 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Customer Applied Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | Networking |
Heat Sink Height: | 13.5 mm, .531 in |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Lightpipe Included: | No |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2143330-3 |
SKU: | AMP2143330-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |