2143331-1
1x6 QSFP Kit Assy Sqr LP, PCI Htsnk
Introducing our high-speed QSFP/QSFP+ Cage Assembly, designed for optimal signal performance in standard applications. This Board Mount connector features a durable UL 94V-0 material flammability standard and Through Hole - Press-Fit termination method for secure installation. With six ports in a 1x6 port matrix configuration, it accommodates high-density connectivity needs. Operating reliably in extreme temperatures from -55 to 105°C (-67 to 221°F), it ensures consistent performance in diverse environments. The connector, designed for a data rate of 14 Gb/s, meets rigorous industry standards for quality and safety. Its unique features, including a ganged cage type, anodized black heat sink with a height of 4.2mm, and dual square lightpipe configuration, enhance functionality and versatility. RoHS compliant and offering EMI/RFI protection with a customer-applied gasket, this connector assembly is ideal for demanding applications in data and device connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2143331-1 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 6 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 6 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Customer Applied Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | PCI |
Heat Sink Height: | .165 in, 4.2 mm |
Lightpipe Configuraton: | Dual Square |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2143331-1 |
SKU: | AMP2143331-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |