2143331-4
1X6 CAGE ASSEMBLY, BEHIND BEZEL, W/ SQR
Maximize signal integrity and data transfer efficiency with this QSFP/QSFP+ Board Mount Cage Assembly, designed for high-speed applications. Featuring Through Hole - Press-Fit termination for secure PCB attachment, this assembly offers six ports in a 1 x 6 configuration, ideal for standard connectivity needs. With a data rate of 14 Gb/s and operating temperatures ranging from -55 to 105°C (-67 to 221°F), it ensures reliable performance in diverse environments. The UL 94V-0 rated material guarantees safety and compliance, while the included accessory, a heat sink with an anodized black finish, enhances thermal management. RoHS compliant and designed for ease of installation, this Cage Assembly is perfect for demanding data and device applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2143331-4 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 6 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 6 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Customer Applied Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | PCI |
Heat Sink Height: | .165 in, 4.2 mm |
Lightpipe Configuraton: | Dual Round |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2143331-4 |
SKU: | AMP2143331-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |