2143331-5
1X6 CAGE ASSEMBLY, BEHIND BEZEL, W/ SQR
Enhance your high-speed connectivity with our QSFP/QSFP+ Cage Assembly, designed for seamless board mount installation. Featuring six ports with a data rate of 14 Gb/s, this assembly is ideal for standard applications requiring reliable signal transmission. With through hole press-fit termination and UL 94V-0 flammability standard compliance, it ensures robust performance in demanding environments. The included heat sink, anodized black for enhanced heat dissipation, guarantees optimal operation even in extreme temperatures ranging from -55 to 105 °C (-67 to 221 °F). With its ganged cage type and nickel silver construction, this assembly offers durability and EMI/RFI protection, while the dual round lightpipe configuration enhances visual monitoring. RoHS compliant and ECCN classified as EAR99, it meets international standards for quality and environmental responsibility. Elevate your connectivity solutions with this high-speed cage assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2143331-5 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 6 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 6 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Customer Applied Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | SAN |
Heat Sink Height: | .256 in, 6.5 mm |
Lightpipe Configuraton: | Dual Round |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2143331-5 |
SKU: | AMP2143331-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |