2143432-1
QSFP Cage Assy w/ Light Pipe, TB
Enhance your connectivity with our QSFP Cage Assembly featuring a sleek Light Pipe design. Engineered for optimal performance, this assembly is ideal for standard applications, with a single port configuration and Through Hole - Press-Fit termination method. Crafted from UL 94V-0 compliant material, it ensures durability and safety. Operating efficiently in a wide temperature range, from -55 to 105°C (-67 to 221°F), it's perfect for diverse environments. With internal/external EMI Springs providing protection, this Cable-to-Board connector system is a reliable choice for signal circuit applications. The Nickel Silver cage material, along with compatibility for heat sinks, guarantees high performance. RoHS compliant and meticulously designed, this assembly, with its Single Round light pipe configuration, offers seamless integration for your high-speed connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2143432-1 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Data Interface: | QSFP+ |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Internal/External EMI Springs |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Cage Type: | Single |
Lightpipe Configuraton: | Single Round |
Rear EONs Per Port Column: | 2 |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | Yes |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2143432-1 |
SKU: | AMP2143432-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |