2150011-2

OC-AT-E-FA-090F140F-001-0056

Enhance your assembly processes with our high-performance Applicators, designed for precision and efficiency. Featuring a Pneumatic feed type and available in two terminator types – the 30mm (1.12") Stroke and 40mm (1.62") Stroke Terminators – these tools are essential for achieving accurate and seamless results in your production line. With RoHS compliance, you can trust in their quality and environmental responsibility. Perfect for various applications, our Applicators are a must-have in any industrial setting. Elevate your connectivity solutions with ease and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2150011-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2150011-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: