2161400-5

AMP 3K/40 CE EL TERMINATOR

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2161400-5
SKU:AMP2161400-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/03/2024PCN-24-222673 - End of life with replacement. "AMP 3K/40 CE EL TERMINATOR" are now superseded with "TERMINATOR BENCH TE T5 NORTH AMERICA" PN 2475000-1. AMP 5K/40 CE TERM OVERSIZED GUARD are now obsoleted.Download