2150013-1
OC-AT-E-FM-080F130F-001-0005
Upgrade your assembly line with our high-performance Applicators. Designed for precision and efficiency, these tools are a must-have for seamless production. The OC-AT-E-FM-080F130F-001-0005 model features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate application every time. With a Mechanical feed type and RoHS compliance, you can trust in the quality and sustainability of our products. Perfect for use in various industries, from automotive to electronics, these applicators are essential for streamlining your workflow. Shop now and experience the difference in your production process.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150013-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150013-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |