2150014-1
OC-AT-E-FM-110F180F-001-0001
Enhance your operational efficiency with our OC-AT-E-FM-110F180F-001-0001 applicators. Designed for precision and ease of use, these mechanical feed applicators are essential for a seamless production process. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, they offer versatility in application. Rest assured, these applicators comply with RoHS standards, ensuring environmental responsibility. Perfect for various industries, they are a valuable addition to your toolkit. Elevate your workflow with these high-quality tools.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150014-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150014-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |