2150014-2
OC-AT-E-FA-110F180F-001-0001
Enhance your assembly processes with our advanced Applicators, designed for precision and efficiency. Featuring a Pneumatic feed type, these tools are perfect for seamless integration into your operations. Choose between a 30mm (1.12") Stroke Terminator or a 40mm (1.62") Stroke Terminator, depending on your specific needs. With a focus on sustainability, these Applicators are RoHS compliant, ensuring environmentally friendly manufacturing practices. Elevate your production capabilities with these versatile tools, a must-have in any assembly setting.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150014-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150014-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |