2150036-1
OC-AT-E-FM-070F140F-001-0046
Introducing our OC-AT-E-FM-070F140F-001-0046 Applicators, essential tools designed for precision and efficiency in terminating operations. These applicators feature a 30mm (1.12") Stroke Terminator, as well as a 40mm (1.62") Stroke Terminator, catering to various termination requirements with ease. With a mechanical feed type, they ensure consistent and reliable performance. In line with our commitment to quality and environmental responsibility, these applicators are RoHS compliant. Perfect for use in a range of applications, these tools are a valuable addition to any workspace.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150036-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150036-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |