2150047-2
OCEAN_2.0_Applicator-E-062F140F
Elevate your assembly precision with the OCEAN 2.0 Applicator, a cutting-edge tool designed for effortless termination tasks. Engineered for efficiency, it boasts two terminator types - 30mm (1.12") Stroke and 40mm (1.62") Stroke - offering versatility in application. With a pneumatic feed type, it ensures seamless operation with minimal effort. Rest assured, this applicator is RoHS compliant, meeting stringent environmental standards. A must-have in any workspace, it streamlines the termination process, making it an indispensable tool for professionals in the field. Elevate your productivity with the OCEAN 2.0 Applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150047-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150047-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |