2150049-2

OCEAN-2.0-APPLICATOR-E-062F090FA

Elevate your production efficiency with the OCEAN-2.0 APPLICATOR, a versatile tool designed for seamless termination tasks. This high-performance device is equipped with both 30mm and 40mm stroke terminators, providing precision and flexibility in your operations. Powered by a pneumatic feed, it ensures smooth and efficient performance, making it a valuable addition to any workspace. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for a range of applications, this applicator is a must-have for professionals in the connectors and tools industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150049-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150049-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: