2150061-2
OCEAN-2.0-APPLICATOR-E-110F170FA
Introducing the OCEAN-2.0-APPLICATOR-E-110F170FA, a versatile tool designed for precision application in a variety of settings. This innovative applicator features a 30mm (1.12") Stroke Terminator, as well as a 40mm (1.62") Stroke Terminator, allowing for customizable performance to suit your specific needs. Operated with a pneumatic feed system, it ensures efficient and consistent application every time. With RoHS compliance, you can trust in its environmentally friendly design. Ideal for a wide range of tasks, from industrial to DIY projects, this applicator is a must-have in your toolkit. Explore its capabilities in our Products category today.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150061-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150061-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |