2150072-1
OCEAN_2.0_APPLICATOR-E-055F080F
Enhance your application process with the OCEAN 2.0 APPLICATOR-E-055F080F, a versatile tool designed for precision and efficiency. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this mechanical feed applicator ensures seamless operation. With its RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your workflow with this essential device, perfect for use in various industries.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150072-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150072-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |