2150079-2
OCEAN_2.0_APPLICATOR-E-100F140F
Enhance your application efficiency with the OCEAN 2.0 APPLICATOR-E-100F140F. This versatile tool is perfect for a wide range of tasks, thanks to its 30 mm and 40 mm stroke terminators. Utilizing pneumatic feed technology, it ensures smooth and precise operations every time. Plus, with its RoHS compliance, you can trust in its quality and environmental responsibility. Whether you're working with connectors or other components, this applicator is a must-have for any professional toolkit. Upgrade your workflow and experience the difference with the OCEAN 2.0 APPLICATOR-E-100F140F.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150079-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150079-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/26/2018 | E-18-015161 - Product Improvement. OCEAN applicator 2150079 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |