2150088-1
OCEAN-2.0-APPLICATOR-E-110F180F
Introducing the OCEAN-2.0-APPLICATOR-E-110F180F, a versatile tool designed for precision application tasks. This innovative applicator boasts a 30 mm (1.12") Stroke Terminator, as well as a 40 mm (1.62") Stroke Terminator, offering flexibility in use. With a mechanical feed type, it ensures smooth and efficient operation. Additionally, it is RoHS compliant, meeting stringent environmental standards. Ideal for a wide range of applications in various industries, this applicator is a must-have for any toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150088-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150088-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |