2150088-2

OCEAN-2.0-APPLICATOR-E-110F180FA

Enhance your application process with the OCEAN-2.0 APPLICATOR-E-110F180FA. This advanced tool is a game-changer, featuring a Pneumatic feed type for efficient operation. With options for both 30mm (1.12") and 40mm (1.62") Stroke Terminators, it offers versatility to suit your specific needs. Designed with precision and quality in mind, this applicator is a must-have for any professional workspace. Stay compliant with RoHS regulations while achieving optimal results. Elevate your workflow with the OCEAN-2.0 APPLICATOR-E-110F180FA.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2150088-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2150088-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: