2150091-1
OCEAN-2.0-APPLICATOR-E-070F100F
Enhance your application process with the OCEAN-2.0 Applicator, a versatile tool designed for precision and efficiency. With its 30mm and 40mm stroke terminators, it offers flexibility in handling various tasks. The mechanical feed type ensures smooth operation, while its compliance with RoHS standards reflects our commitment to environmental responsibility. Suitable for a wide range of connector and tool applications, this Applicator is a must-have for any professional workspace. Elevate your productivity with its seamless performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150091-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150091-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |