2150108-2
OCEAN_2.0_Applicator-E-062F100FA
Elevate your assembly process with the OCEAN 2.0 Applicator, a cutting-edge tool designed for precision and efficiency. Featuring a sleek design and easy-to-use interface, this applicator is a game-changer for any production line. With options for both 30 mm (1.12") and 40 mm (1.62") stroke terminators, it offers versatility to suit your specific needs. Powered by pneumatic feed technology, it ensures smooth and consistent operation. Perfect for connectors and a wide range of applications, the OCEAN 2.0 Applicator is a must-have tool for any industrial setting. Rest assured, it meets all necessary RoHS compliance standards, prioritizing both performance and environmental responsibility. Upgrade your workflow with this essential device.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150108-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150108-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |