2150122-2
OC-AT-E-FA-110F-001-0271
Enhance your assembly process with our versatile Applicators, designed for efficient and precise termination tasks. Available in two configurations – a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator – these pneumatic tools offer seamless operation for a variety of applications. With a focus on quality and compliance, rest assured that our Applicators meet RoHS standards. Elevate your workflow with this essential tool, perfect for connectors and various other components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150122-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150122-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |