2150130-2
OC-AT-E-FA-180F-001-0271
Enhance your termination operations with our OC-AT-E-FA-180F-001-0271 Applicators, designed for precise and efficient wire termination. These versatile tools feature a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring optimal performance for a wide range of applications. Powered by pneumatic feed, they offer seamless operation and consistent results. Elevate your connectivity projects with these essential tools, available in our comprehensive range of connectors and accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150130-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150130-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |