2150131-1
OCEAN_2.0_APPLICATOR-E-090F140F
Enhance your application processes with the OCEAN 2.0 APPLICATOR-E-090F140F, a versatile tool designed for precision and efficiency. This applicator, suitable for a range of tasks, features 30mm and 40mm stroke terminators for optimal control. Its mechanical feed type ensures smooth operation, while its compliance with RoHS standards guarantees environmental responsibility. Perfect for a variety of industries, this tool is a must-have for any professional toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150131-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150131-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/13/2022 | PCN-22-126431 - Revision Adjustment / Part Clarification. Item 58 PN 2063961-5 was 2063961-9 Ocean applicator 2150131 updated item 58 Feed Pawl 2063961-5 is an improvement over current design resulting in optimization of feeding the terminal. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |
01/08/2022 | PCN-21-123532 - Revision Adjustment / Part Clarification. OCEAN Applicator, 2150131, Item 51, Feed Finger, p/n 2063961-5 was p/n 2063961-9. A typographical error occurred during the OCEAN 2.0 applicator conversion process. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |
05/15/2020 | E-20-005439 - Product Improvement. OCEAN Applicator, 2150131, Item 3, Insulation Crimper, p/n 2-1803223-0 was p/n 1803228-1. Item 4, Crimper Block Spacer, p/n 238011-2 was p/n 2-238011-1. An enhancement was made to the applicator to increase tooling life. | Download |