2150143-1
OCEAN_2.0_Applicator-E-110F
Enhance your application process with the OCEAN_2.0 Applicator-E-110F. Designed for precision and efficiency, this tool is perfect for a wide range of tasks. With a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, you can easily adjust the depth of application. The mechanical feed type ensures consistent performance, while the RoHS compliance guarantees environmentally friendly operation. Whether you're working with connectors, tools, or other products, this applicator is a must-have for your toolkit. Upgrade your workflow with the OCEAN_2.0 Applicator-E-110F.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150143-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150143-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |