2150143-2
OCEAN_2.0_Applicator-E-110FA
Enhance your efficiency with the OCEAN 2.0 Applicator-E-110FA, a versatile tool designed for precision in various applications. This pneumatic applicator features a choice of 30mm or 40mm stroke terminators, allowing for seamless operation and consistent results. Its ergonomic design ensures comfortable use, while its compliance with RoHS standards underscores its commitment to environmental responsibility. Perfect for use in a wide range of industries, this tool is a must-have for any professional looking to streamline their workflow. Elevate your work with the OCEAN 2.0 Applicator-E-110FA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150143-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150143-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |