2150154-2
OC-AT-E-FA-160F250F-001-0124
Enhance your assembly line efficiency with these high-performance applicators. Designed for precision, they feature 30 mm and 40 mm stroke terminators, accommodating various task requirements with ease. Operating on pneumatic feed, they offer seamless functionality and optimal control. Compliant with RoHS regulations, these applicators ensure environmentally responsible production. Upgrade your workflow with these essential tools, perfect for a wide range of connector applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150154-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150154-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |