2150158-1
OCEAN-2.0-APPLICATOR-E-080F110OV
Enhance your production process with the OCEAN-2.0-APPLICATOR-E-080F110OV. This versatile applicator, designed for precise termination tasks, offers a choice of terminator types, including a 30mm (1.12") stroke terminator and a 40mm (1.62") stroke terminator, catering to various termination needs. With a mechanical feed type, it ensures efficient and reliable operation. Rest assured, this essential tool is fully ROHS compliant, meeting strict environmental standards. Elevate your workflow with the OCEAN-2.0-APPLICATOR-E-080F110OV.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150158-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150158-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |