2150158-2
OCEAN-2.0-APPLICATOR-E-080F110OVA
Enhance your production line efficiency with the OCEAN-2.0-APPLICATOR-E-080F110OVA, a cutting-edge applicator designed for precision and performance. Perfect for a variety of industries, this high-quality tool features a pneumatic feed type for seamless operation. With options for both 30mm and 40mm stroke terminators, it offers versatility to suit your specific needs. RoHS compliant, this applicator meets international standards for environmental responsibility. Elevate your workflow with this essential tool, available now in the Products, Connectors, and Tools categories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150158-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150158-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |