2150164-2

OC-AT-E-FA-130F230 O-001-0056

Enhance your production line efficiency with our OC-AT-E-FA-130F230 O-001-0056 Applicators. Designed for precision and reliability, these tools are essential for terminating connections with ease. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, they offer versatility for various applications. The pneumatic feed type ensures consistent performance, while our commitment to RoHS compliance guarantees environmental responsibility. Streamline your workflow with these essential tools, perfect for the connectors and components in your assembly process.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2150164-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2150164-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: