2150186-2
OC-AT-E-FA-090F180F-001-0049
Enhance your automated assembly processes with our high-performance Applicators. Designed for precision and efficiency, these tools are essential for a seamless production line. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, they ensure accurate application every time. Operated by a Pneumatic feed system, they offer reliable and consistent performance. In line with RoHS compliance standards, you can trust in the quality and environmental responsibility of our products. Explore our range of Applicators today and elevate your manufacturing capabilities.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150186-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150186-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |