2150191-1
OCEAN_2.0_APPLICATOR-E-110F140OV
Elevate your assembly process with the OCEAN_2.0_APPLICATOR-E-110F140OV. This versatile tool, designed for precision and efficiency, is a game-changer for any production line. With options for both 30mm and 40mm stroke terminators, it offers flexibility to suit your specific needs. The mechanical feed type ensures consistent performance, while its RoHS compliance guarantees environmental responsibility. Perfect for a wide range of applications, this applicator is a must-have for any modern workspace. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-E-110F140OV.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150191-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150191-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |