2150196-1
OC-AT-E-FM-080F155OV-023-0640
Enhance your production efficiency with our Mechanical Applicators, designed for precision and ease of use. These applicators feature a variety of terminator types, including 30mm (1.12") and 40mm (1.62") stroke terminators, catering to diverse application needs. With RoHS compliance and a durable construction, they ensure both performance and environmental responsibility. Perfect for a wide range of tasks in the connector and tools industry, these applicators are a must-have for any workspace. Upgrade your workflow with our reliable and versatile applicators.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150196-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150196-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |