2150202-1
OCEAN_2.0_APPLICATOR-E-110F140OV
Enhance your application process with the OCEAN_2.0_APPLICATOR-E-110F140OV, a high-quality tool designed for precision and efficiency. This applicator features a durable construction and is equipped with a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, allowing for versatile use in various tasks. Its mechanical feed type ensures smooth operation, while its RoHS compliance guarantees environmentally friendly performance. Perfect for professionals in the assembly and manufacturing industries, this applicator is a must-have for achieving seamless results. Upgrade your toolkit today and experience the difference with the OCEAN_2.0_APPLICATOR-E-110F140OV.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150202-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150202-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |