2150233-2
OCEAN-2.0-APPLICATOR-E-140F
Enhance your application process with the OCEAN-2.0 Applicator, designed for precision and efficiency. Featuring a 30mm (1.12") Stroke Terminator, this pneumatic tool ensures accurate and consistent results every time. Perfect for various connector and tool applications, it offers effortless operation and reliable performance. Stay compliant with RoHS regulations while streamlining your workflow with this essential tool in your arsenal. Elevate your productivity with the OCEAN-2.0 Applicator.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150233-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150233-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |