2150235-1
OCEAN_2.0_APPLICATOR-E-110F180F
Enhance your application processes with the OCEAN_2.0_APPLICATOR-E-110F180F. This high-quality tool is designed for precision and efficiency, making it ideal for a wide range of projects. With a choice of 30 mm or 40 mm stroke terminators, you can tailor it to suit your specific needs. The mechanical feed type ensures smooth operation, while its RoHS compliance guarantees environmentally friendly performance. Whether you're in the automotive, aerospace, or electronics industry, this applicator is a versatile and reliable addition to your toolkit. Elevate your workflow with the OCEAN_2.0_APPLICATOR-E-110F180F.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150235-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150235-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |